• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-426 DE USB Keyboard German, QWERTZ Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

1.80 m

Factory colour

Black

Supported OS

Windows

Width

135 mm

Height

14 mm

Depth

276 mm

Weight

334 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254868 Perixx PERIBOARD-426 DE USB Keyboard German, QWERTZ Black

Description

Perixx PERIBOARD-426 Wired USB small mini keyboard with flat keys, black, German QWERTZ

This text is machine translated.

Features

  • COMPACT size: Slim and light-weight keyboard, which is space-saving (27.6 x 13.8 x 1.4 cm); FLAT KEY DESIGN: The membrane keys have a flat profile with short key stroke. Responsive keys and comfortable typing; MULTIMEDIA KEYS: Control media functions by Fn Media Shortcuts; CONSTANT QUALITY: The keyboard is made of high-quality ABS material and membrane keys and thus offers the perfect solution for office and home office; SYSTEM REQUIREMENTS: Windows 7/8/10, 1x USB connection, plug & play; scope of supply: PERIBOARD-426, instructions

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)