• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-732 DE Keyboard German, QWERTZ Black Rechargeable

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wireless Mini Backlit scissor-switch DE keyboard

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

Radio

Keyboard layout

German, QWERTZ

Data input device features

Rechargeable

Cable length

0.80 m

Factory colour

Black

Supported OS

Windows

macOS

Chrome OS

Width

202 mm

Height

22 mm

Depth

285 mm

Weight

367 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282575 Perixx PERIBOARD-732 DE Keyboard German, QWERTZ Black Rechargeable

Description

Perixx PERIBOARD-732B Wireless mini keyboard with backlight - X-type shaving buttons - white backlight – DE layout

This text is machine translated.

Features

  • WIRELESS MINI KEYBOARD:
  • A wireless keyboard with 2.4 GHz connectivity
  • A compact layout and a modern keyboard with an ultra-flat profile
  • Large font with white backlight
  • Product dimensions 285 x 116 x 21 mm
  • Product weight 361 g
  • ADJUSTABLE BACKGROUND LIGHTING :
  • Laser-engraved letters in large font to ensure that the keys are durable, sharp and easy to read
  • Easily adjustable brightness by pressing the key combination (Fn + F10)
  • LOWER SCISSOR STRUCTURE NUT PROFILE:
  • High-quality scissor mechanism, which provides for stability and response capability, makes each push of a button quiet and comfortable
  • The flat design and beautiful combination of concave and convex buttons give it a modern look for a clean and minimalist desk decor
  • RECHARGEABLE BATTERY: No additional battery is required with the PERIBOARD-732 rechargeable function
  • COMPATIBILITY :
  • Windows 7, 8, 10, MacOS, Chrome OS (the multimedia shortcuts are only designed for Windows operating systems
  • If you are using a different operating system, the media buttons will follow the setting of your system)

Scope of delivery

  • Keyboard, 80 cm charging cable and manual

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)