• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Traffic lights LED PY L-S-TL 21516815000 Red Red 24 V DC

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of light fields: 1
  • Diameter optics 74 mm
  • Version: Other
  • Power: 2.9 W
  • Light type: LED
  • Nominal voltage: 24 V/DC
  • Protection class (IP) IP66
  • Current consumption 0.12 A
  • Housing material: Plastic
Product type

Traffic lights

Operating voltage

24 V DC

Max. current consumption

0.12 A

Colour

Red

(Ø)

74 mm

Features

LED

IP66

Dim

(Ø) 74 mm

Factory colour

Red

Case colour

Red

Material

Polycarbonate (PC)

Type

PY L-S-TL

Light intensity

76 cd

Calotte colour

Red

Max. temperature

+55 °C

Min. temperature

-40 °C

2.9 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2890849 Pfannenberg Traffic lights LED PY L-S-TL 21516815000 Red Red 24 V DC

User & Safety Instructions

User & Safety Instructions 2890849 Pfannenberg Traffic lights LED PY L-S-TL 21516815000 Red Red 24 V DC

Description

LED traffic light module with red hood for use in combination with a separately ordered basic housing.
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
- Multi voltage power supply 10 - 60 V DC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)