• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Visuo-acoustic signalling device LED PA L 5 Red Programmable 230 V AC 107 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of acoustic signal transmitter: Sound transducer
  • Type of acoustic signal: Programmable
  • Type of optical signal: Other
  • Housing color: Grey
  • Calotte color: Red
  • Volume 107 dB
  • Output 10 W
  • Light type: LED
  • Mounting type: Construction
  • Nominal voltage: 230 V/AC
  • Protection class (IP) IP66
  • Power consumption 0,052 A
Product type

Visuo-acoustic signalling device

Operating voltage

230 V AC

Max. current consumption

0.052 A

Factory colour

Red

Colour

Red

Signal type

Programmable

Height

215 mm

Features

LED

IP66

No. of tones

80

Dim

(W x H) 163.4 mm x 215 mm

Case colour

Grey

Width

163.4 mm

Lighted picture

LED flash

Type

PA L 5

Noise emission (max.)

107 dB

Calotte colour

Red

10 W

Volume

107 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2890804 Pfannenberg Visuo-acoustic signalling device LED PA L 5 Red Programmable 230 V AC 107 dB

User & Safety Instructions

User & Safety Instructions 2890804 Pfannenberg Visuo-acoustic signalling device LED PA L 5 Red Programmable 230 V AC 107 dB

Description

Compact LED sound generator in red with red cover
-Sound generator with extremely wide frequency spectrum - high levels of low tones for exceptional interference from obstacles such as doors or walls. Allows pedestrian alarm, so that a sound generator does not have to be placed in every room. Sounder and flash parts can be operated independently of each other.
-64 base tones can be selected, 80 tones are stored, i.e. Sounds for all applications and countries already exist (special devices are not required).
-3 further external sound stages can be selected. Create different sounds with a single device
-Safe installation - The electrical contact is made exclusively in the mounted lower section. Cables can be connected according to the principle 'junction box'
other. No '3-hand' mounting (device - screwdriver - strand). No tension/pressure on the clamping points or other components, no 'squeezing' of the lines.
-IK08 Impact-proof housing. IP 66 - Sealing elements are outside the sealing range (IP), no influence on the IP protection is possible.
-Undetachable seal and closure elements.
- Various types of signal and flashing speeds are selectable Flashing light 1 Hz / 2 Hz, Flash light (0.1/0.5/0.75/1/2 Hz)
-Maximum visibility: 111 m.
- Case colors: Grey (RAL 7035), red (RAL 3000)
- 7 hood colors: Clear, white, yellow, orange, red, green, blue
-Dimensions: LxBxH: 132 x 163.4 x 215 mm
-Operating temperature -40 - +55C
-Approvals (voltage-dependent or optional) UL | EAC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)