• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 14300030 Deburrer blade 10 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

500 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deburrer blades ø 3 mm

  • Three different, easily replaceable deburrer (blades, mini blade and countersink).

Technical specifications

  • For: Non-ferrous metals, cast ironProcessing tasks: DeburringManual operation
Product type

Deburrer blade

(Ø)

3 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345670 PFERD TOOLS 14300030 Deburrer blade 10 pc(s)

Description

Hand deburring tool for economic deburring, chamfering and reworking of different materials and contours. Hard to reach areas, holes, internal and external diameters, threads and grooves can be easily worked on by hand.PFERD offers: Three deburring blades for machining steel, aluminum, non-ferrous metals and cast iron, plastics and other soft materials. A mini blade for the universal machining of tiny geometries made of different materials. Two rotatable deburrers for universal drilling from different materials.

This text is machine translated.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)