• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68000042 Ds Sg Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Thickness

2.4 mm

Bore Ø

22.23 mm

Dim

(Ø x H) 125 mm x 10 mm

(Ø)

125 mm

Rotational speed (max.)

12200 U/min

Height

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884548 PFERD TOOLS 68000042 Ds Sg Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

Description

Powerful tool with segmentiertem edge for aggressive, quick cutting of hard materials with high separation performance and very good standing time.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)