• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS LS 54 54 mm 2 1/8 25101654 Hole saw 54 mm 1 pc(s)

1/4
Product type
Hole saw
Drill hole Ø
54 mm
Material suitability
Aluminium
Non-ferrous metal
Stainless steel
Plastic
Steel
Cast steel
Working length
31 mm
UKCA
not relevant
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Opt RPM Stainless Steel (INOX) from: 80 RPMOpt RPM plastic by: 260 RPMOpt RPM NE-Metals of: 210 RPMOpt RPM Steel 160 RPM
Product type

Hole saw

Drill hole Ø

54 mm

Material suitability

Aluminium

Non-ferrous metal

Stainless steel

Plastic

Steel

Cast steel

Working length

31 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2438950 PFERD TOOLS LS 54 54 mm 2 1/8 25101654 Hole saw 54 mm 1 pc(s)

Description

Hole saws made of tough, unbreakable and stable HSS bimetal for generating breakthroughs.Thread: LS 14–LS 30 = 1/2–20 LS 32–LS 152 = 5/8–18 Suitable shanks:LS 14–LS 30 = LSS 1, LSS 4LS 32–LS 152 = LSS 2Drive types:- Drill- Stator drillUses:- Drilling- Create breakthroughsMaterial:- Aluminium- Non-ferrous metal- Non-ferrous metal soft- Stainless steel (INOX)- Plastics- Steel, cast steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)