• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS RCK FU-R 98990030 Footswitch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD Vario foot switch RCK FU-R

  • - PFERD type: RCK FU-R
  • - Metric width: 80 mm
  • - Length metric: 265 mm
  • - Net weight: 0,845 kg
  • - Height: 60 mm

Technical specifications

Product type

Footswitch

Features

incl. rechargeables

Dim

(L x W) 265 mm x 80 mm

Length

265 mm

Width

80 mm

Weight

0.845 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374842 PFERD TOOLS RCK FU-R 98990030 Footswitch

Description

The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. Vario foot switch, which can be connected to the rear of the RCK control unit and which can be used to control the speed of the RCK handpieces.


Technical data
- PFERD type: RCK FU-R
- Metric width: 80 mm
- Length metric: 265 mm
- Net weight: 0,845 kg
- Height: 60 mm

Benefits:
- Increases productivity by up to 50% thanks to constant speed.
- Comfortable, ergonomic working with fast, optimal results.
- Can be used with power supply or mobile with battery for a variety of industrial applications.
- Can also be used within conductive components in battery mode.

HORSE GONOMICS:
- Due to its special design, the RCK drive system is particularly quiet in operation.
- Through the interaction of the control unit and the handle, the RCK drive system is an energy- and cost-efficient alternative for industrial applications.

This text is machine translated.

Features

  • Increases productivity by up to 50% thanks to constant speed
  • Comfortable, ergonomic working with fast, optimal results
  • Can be used with power supply or mobile with battery for a variety of industrial applications
  • Can also be used inside conductive components in battery mode.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.