• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS RCK GS 4/400 83004001 Handle 380 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD handpiece RCK GS 4/400 40.0000-20,000 RPM/380 watt

  • - Power output: 380 watts
  • - Speed range, from: 20000 RPM
  • - Speed range, up to: 40000 RPM
  • - Clamp clamp group: 21
  • - Design: No specification
  • - Metric width: 39 mm
  • - Incl. Ø Collet [mm]: 6 mm
  • - Length metric: 282 mm
  • - Net weight: 0,885 kg
  • - Height: 39 mm

Technical specifications

Product type

Handle

Features

brushless

380 W

Dim

(L x W) 282 mm x 39 mm

Length

282 mm

Width

39 mm

Weight

0.885 kg

Idle speed

40000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374833 PFERD TOOLS RCK GS 4/400 83004001 Handle 380 W

Description

The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. RCK handpieces possess a brushless motor with high speed stability and improved ergonomy. Straight RCK handpiece. 2 chuck, 6 mm clamping pliers, 2 m hand-held cable.


Technical data
- Power output: 380 watts
- Speed range, from: 20000 RPM
- Speed range, up to: 40000 RPM
- Clamp clamp group: 21
- Design: No specification
- Metric width: 39 mm
- Incl. Ø Collet [mm]: 6 mm
- Length metric: 282 mm
- Net weight: 0,885 kg
- Height: 39 mm

Benefits:
- Robust design with innovative construction for particularly low-noise working.
- Increases productivity by up to 50% thanks to constant speed.
- Comfortable, ergonomic working with fast, optimal results.
- Can be used with power supply or mobile with battery for a variety of industrial applications.
- Can also be used within conductive components in battery mode.

HORSE GONOMICS:
- Due to its special design, the RCK drive system is particularly quiet in operation.
- Through the interaction of the control unit and the handle, the RCK drive system is an energy- and cost-efficient alternative for industrial applications.

This text is machine translated.

Features

  • Robust design with innovative structure for especially low-noise working
  • Increases productivity by up to 50% thanks to constant speed
  • Comfortable, ergonomic working with fast, optimal results
  • Can be used with power supply or mobile with battery for a variety of industrial applications
  • Can also be used inside conductive components in battery mode.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.