• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS RCK WS 1/300 45° 83003002 Angled handle 120 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD angle hand piece RCK WS 1/300 45° 30,000-15,000 RPM/120 Watt

  • - Power output: 120 watts
  • - Speed range, from: 15000 RPM
  • - Speed range, up to: 30000 RPM
  • - Clamp clamp group: 18
  • - Design: 45°
  • - Metric width: 24 mm
  • - Length metric: 180 mm
  • - Net weight: 0,243 kg
  • - Height: 23 mm

Technical specifications

Product type

Angled handle

Features

brushless

120 W

Dim

(L x W) 180 mm x 24 mm

Length

180 mm

Width

24 mm

Weight

0.243 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374832 PFERD TOOLS RCK WS 1/300 45° 83003002 Angled handle 120 W

Description

The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. RCK handpieces possess a brushless motor with high speed stability and improved ergonomy. RCK-angular handle. 2 chuck, 3 mm clamping pliers, 1.8 m hand-held cable.


Technical data
- Power output: 120 watts
- Speed range, from: 15000 RPM
- Speed range, up to: 30000 RPM
- Clamp clamp group: 18
- Design: 45°
- Metric width: 24 mm
- Length metric: 180 mm
- Net weight: 0,243 kg
- Height: 23 mm

Benefits:
- Slim and light design.
- Very high rotational speed and very quiet.
- Automatic speed limitation.
- Increases productivity by up to 50% thanks to constant speed.
- Comfortable, ergonomic working with fast, optimal results.
- Can be used with power supply or mobile with battery for a variety of industrial applications.
- Can also be used within conductive components in battery mode.

Safety Instructions:
- Start/stop switch on handle.

HORSE GONOMICS:
- Due to its special design, the RCK drive system is particularly quiet in operation.
- Through the interaction of the control unit and the handle, the RCK drive system is an energy- and cost-efficient alternative for industrial applications.

This text is machine translated.

Features

  • Slim and light design
  • Very high rotational speed and very quiet
  • Automatic speed limitation
  • Increases productivity by up to 50% thanks to constant speed
  • Comfortable, ergonomic working with fast, optimal results
  • Can be used with power supply or mobile with rechargeable battery for a variety of industrial applications
  • Can also be used inside conductive components in battery mode.

Hints

Start/Stop switch on handle.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.