
Highlights & Details
Diamond Cut Ultra-Efficient Gen. 2 INSTALLATIONspot 6.5W, 150cm, 4000K, 1050 lumen, white
- Power= 6.5 W Total luminous flux= 1050 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
6.5 W
1050.00 lm
- Total luminous flux
1050 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
0°
- Recess diameter
155 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
60 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Metal
- Weight
0.19 kg
n.rel.
- Dim
(Ø) 1500 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
1500 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3312770 Philips 8720169308220 Diamond Flush mount light LED (monochrome) 6.5 W White
User & Safety Instructions
User & Safety Instructions 3312770 Philips 8720169308220 Diamond Flush mount light LED (monochrome) 6.5 W White
User & Safety Instructions 3312770 Philips 8720169308220 Diamond Flush mount light LED (monochrome) 6.5 W White
Conformity certificate
Conformity certificate 3312770 Philips 8720169308220 Diamond Flush mount light LED (monochrome) 6.5 W White
Description
This text is machine translated.
Features
- Ultra-efficient downlight Gen. 2




































