
1/10
Ceiling floodlight
230 V
3
LED (monochrome)
GU10
50 W
150 W
Pivoted
Swivelling
Ceiling mount option
Suitable for wall mounting
Adjustable light emission
Black
Metal
(W x H x D) 258 x 99 x 196 mm
n.rel.
No
644 g
258 mm
99 mm
196 mm
IP20
I
Metal
Ceiling/wall spotlights
220–240 V
-20 - 45 °C
50 W
no
yes
150 mA
no
yes
yes
3
no
750 g
Datasheet 3816732 Philips 8721103143471 Ceiling floodlight LED (monochrome) GU10 150 W Black
Datasheet 3816732 Philips 8721103143471 Ceiling floodlight LED (monochrome) GU10 150 W Black
User & Safety Instructions 3816732 Philips 8721103143471 Ceiling floodlight LED (monochrome) GU10 150 W Black