• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8721103148445 Cordless LED torch LED (monochrome) Built-in LED 3 W Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Mycena portable lamp

  • Power= 3 W Total luminous flux= 150 lm Warm white to cool white

Technical specifications

  • Colour temperature multi
Product type

Cordless LED torch

Operating voltage

5 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

3 W

Colour

Warm white to cool white

200 lm

Total luminous flux

150 lm

Light features

Battery-powered

Dimmable

Selectable colour

Protection class

III

Factory colour

Black

Material

Metal

Plastic

Weight

360 g

Dim

(Ø x H) 15.6 cm x 204 mm

Wireless charging

No

n.rel.

Type

Cylindrical

Height

204 mm

(Ø)

15.6 cm

IP20

20000 h

Yes

Material (details)

Metal
Plastic

Type

Portable Lights

Input voltage

5 V

Color Rendering Index (CRI)

80

Operating temperature (T-T)

-20 - 45 °C

Dimmable with remote control

no

Bulb current

400 mA

Number of switch cycles

20000

Remote control included

no

Luminous efficacy

75 lm/W

Colour consistency (SDCM)

6

Light source replaceable

no

Suitable for indoor use

yes

Colour temperature (min)

3000 K

Colour temperature (max)

6500 K

Batteries included

yes

Package weight

440 g

Documents & Downloads

Datasheet

Datasheet 3816738 Philips 8721103148445 Cordless LED torch LED (monochrome) Built-in LED 3 W Black

User & Safety Instructions

User & Safety Instructions 3816738 Philips 8721103148445 Cordless LED torch LED (monochrome) Built-in LED 3 W Black

Description


Decoration with colored light

Bright and durable
This minimalist table lamp features a 1800 mAh rechargeable battery that provides up to 6 hours of reliable, wireless lighting without loss of power. With a uniform light output of 150 lumens (LED light source 200 lm), it provides perfect brightness for relaxed evenings or a cozy atmosphere. With selectable white light options - cool 6500 K, neutral 4000 K and warm 3000 K - you can easily adjust the mood to any room, from the living room to the bedroom to the kitchen. The intuitive touch-control provides for an effortless use: Simply tap briefly to switch between the light tones, or press long to set the brightness.

This text is machine translated.

Features

  • Expressive and elegant shape
  • Available in three colors
  • dimmable
  • EyeComfort – Light that will do your eyes well

More interesting products

(*All information is plus legal VAT)