• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Button cell CR2 016 3 V 5 pc(s) Lithium Minicells

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Philips lithium CR2016, 5 pack

  • Temperature range -20 to +60 °C
  • High energy level

Technical specifications

Product type

Button cell

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Technology

Lithium

Voltage

3 V

Height

1.6 mm

(Ø)

20 mm

Temperature range

-20 to +60 °C

Alternative battery types

BR2016

DL2016

ECR2016

KCR2016

KL2016

KECR2016

LM2016

5000LC

FA

SB-T11

208-202

280-204

280-206

L10

L-F1/4V

EA-50CF/3D

Show more
Content

5 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345400 Philips Button cell CR2 016 3 V 5 pc(s) Lithium Minicells

Description

First-class technology for small devices
For long-lasting performance of your small electronic devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)