• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Button cell CR 1620 3 V 1 pc(s) Lithium Minicells

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Philips lithium CR1620

  • Temperature range -20 to +60 °C
  • High energy level

Technical specifications

Product type

Button cell

Size

CR 1620

Dim

(Ø x H) 16 mm x 2 mm

Technology

Lithium

Voltage

3 V

Height

2 mm

(Ø)

16 mm

Weight

0.004

Temperature range

-20 to +60 °C

Alternative battery types

BR1620

DL1620

ECR1620

KCR1620

KL1620

KECR1620

LM1620

5009LC

EA

280-208

L08

Show more
Content

1 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345397 Philips Button cell CR 1620 3 V 1 pc(s) Lithium Minicells

Description

First-class technology for small devices
For long-lasting performance of your small electronic devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)