• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home FC8021/03 Vacuum cleaner bag 4 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips FC 8021/03 S-bag dust bag

  • Contains 4x bag and 1x filter
  • Suitable for

Technical specifications

  • Suitable for:
  • AirStar: FC 8220-FC 8229
  • City Line: FC8400 FC8439, HR 8368-HR 8378
  • Easy Life: FC 8130 FC8139
  • Expression: FC8600-FC 8629, HR8300-HR 8349
  • Home hero: FC 8910-FC 8919
  • Impact: FC8350-FC 8399, HR8350-HR 8367
  • Jewel: FC9050-FC 9079
  • Mobilo: FC8500-FC8579
  • Performers: FC 9150-FC 9179
  • Power Life: FC 8450-FC 8459
  • Silent Star: FC 9300-FC 9319
  • Small Star: FC 8230-FC8260
  • Specialist: FC9100-FC 9139
  • Studio (Power): FC9080-FC 9089
  • Universe: FC9000-FC 9029, FC8200-FC 8219.
Product type

Vacuum cleaner bag

Content

4 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 399526 Philips Home FC8021/03 Vacuum cleaner bag 4 pc(s)

User & Safety Instructions

User & Safety Instructions 399526 Philips Home FC8021/03 Vacuum cleaner bag 4 pc(s)

Description

The Philips s-bag FC 8021/03 is the one-way original dust bag for all types of vacuum cleaner from Philips and the Electrolux Electrolux, AEG, Volta, Tornado Group (Electrolux).

Tüv-certified for credible results
The S-Bag Classic Long Performance of Philips has been tested by an independent institute and certified by TÜV Rheinland. It offers thanks to its 4-layered filtering has proven a 50% longer life compared to dust bags made of normal paper. This longer life is the result of efficient dust recording, in which the pores of the sack for vacuuming up is not blocked and thus a longer-lasting air circulation and suction power is ensured.

Hygienic locking system for easy disposal
The patented locking system of the Philips s-bag enables an easy and clean disposal, without the captured dirt to spill.

15% more capacity for a longer life-span
The advanced design of the Philips s-bag ensures a high resistance, so it is not in strong suction power by sharp-edged particles (such as broken glass) is damaged.

This text is machine translated.

Features

  • Number of dust bags: 4

Scope of delivery

  • Dust pouch
  • User manual.

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)