• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home PerfectCare 7000 Series PSG7040/10 Steam press 2100 W White/gold

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips PerfectCare 7000 Series PSG7040/10 steam generator

  • OptimalTEMP technologyPowerful steamSteamGlide Elite soleplate

Technical specifications

  • Power cord length 1.65 mWeight Iron: 0.8 kg
Product type

Steam press

Factory colour

White/gold

2100 W

Features

Removable water tank

Max. steam pressure

8 bar

Extra steam power

600 g/min

Weight

3.85 kg

Constant steam quantity

120 g/min

Width

240 mm

Height

275 mm

Length

420 mm

Tank volume

1.8 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2618667 Philips Home PerfectCare 7000 Series PSG7040/10 Steam press 2100 W White/gold

User & Safety Instructions

User & Safety Instructions 2618667 Philips Home PerfectCare 7000 Series PSG7040/10 Steam press 2100 W White/gold

Description

Amazingly light and powerful: Effortless ironing. Excellent results. The PerfectCare 7000 Series is designed for your convenience. Extremely light and easy to handle. However, high steam output for fast excellent results. The OptimalTEMP technology prevents burns on all non-iron garments.High-PerformanceSteamGlide Elite soleplate for optimal glidingStrong steam boost for wrinkle removalParticularly practical in the applicationAutomatic switch-off for longer periods of standstillTransport lock for safe and easy transportEffortless ironing with excellent resultsOptimalTEMP technology, no burns.

This text is machine translated.

Features

  • Extra light ironRemovable water tank for 1.8 leasy De-CalcAuto switch-offTransport lockingSuitable for tap water.

Scope of delivery

  • 1 x PerfectCare 7000 Series steam generator PSG7040/10.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.