• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home XC3033/01 Handheld battery vacuum cleaner Bagless, Cyclonic

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated vacuum cleaner 3000 Series XC3033/01

  • ,
  • Filter system=3-stage filter system

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Olive green

Power supply (LOV)

rechargeable

Features

Bagless

Cyclonic

Vacuum technology

Dry

Weight

1.5 kg

Battery voltage

25.2 V

No. of power packs included

1

Filter system

3-stage filter system

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441838 Philips Home XC3033/01 Handheld battery vacuum cleaner Bagless, Cyclonic

Description

See hidden dust better and remove it in one go.
Clean your floor thoroughly and in a single pass with the Philips 3000 Series cordless vacuum cleaner. The LED nozzle makes hidden dust and dirt particles more visible and eliminates them afterwards thanks to the PowerCyclone 8 technology. With an operating time of up to 60 Minuten¹ your home can be cleaned easily.

This text is machine translated.

Features

  • The precision nozzle glides up to 1 mm close to the wall.
  • Battery with operating duration of up to 60 minutes
  • Can be converted to a handheld vacuum cleaner for cleaning different surfaces
  • The LED nozzle makes hidden dust easier to see and lights up with each pass
  • Digital motor for long life
  • Removable 25.2 V battery for longer cleaning
  • 3-stage filter system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)