• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue 8721103168405 LED tape light 3.5 m RGBICWW Box 1 pc(s)

1/9
Packaging type
Box
Product type
LED tape light
Colour
RGBICWW
Total luminous flux
1050 lm
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 93.33)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips hue play gradient light strip for 85" TV, white and color ambiance, RGBWIC LED technology, TV synchronization

  • Coloured wall washing effects suitable for film content thanks to RGBWIC technology
  • Cinema feeling: Powerful sound in bright scenes, impressive depth in the dark
  • ChromaSync for precise color tuning using several Hue bulbs
  • Can be cut to size for 75-85" TV, including mounting brackets
  • Flexible syncing via Hue Sync APP, screen sync or HDMI sync box

Technical specifications

Packaging type

Box

Product type

LED tape light

Factory colour

White

Colour

RGBICWW

Min. colour temperature

1000 K

Total luminous flux

1050 lm

Use

Inside

Series

Play Gradient

Colour temperature (max.)

20000 K

Colour rendering index

80 Ra

Light intensity I(V)

220 mcd

240 mcd

Operating current

14.5 mA

Dim

(L x W x H) 3.5 m x 14.5 mm x 6 mm

Width

14.5 mm

Height

6 mm

Length

3.5 m

n.rel.

Yes

Colour rendering index

80

Weight

530 g

Material

Plastic

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3841479 Philips Hue 8721103168405 LED tape light 3.5 m RGBICWW Box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3841479 Philips Hue 8721103168405 LED tape light 3.5 m RGBICWW Box 1 pc(s)

Description

Expand your world of Hue home theater with the Play Gradient Strip Light. This color LED strip creates lively wall-washing effects, which fit seamlessly with the contents of films and series – thanks to RGBWIC technology. Experience real cinema feeling when bright scenes come to life in powerful tones, while dark moments are full of atmosphere thanks to the deep dimming. ChromaSync provides for precise color tuning using several Hue bulbs in the room. Synchronise your lamps as desired with the Hue Sync APP, Hue Screen Sync or an HDMI Sync box. If you're not syncing, use the smart strip for atmospheric ambient light. Easy installation at the rear side of the TV by cutting and fixing with the accompanying brackets. Control and personalize everything without any problem with the award-winning Hue APP.

This text is machine translated.

Scope of delivery

  • 1x Entertainment LED strips - 75 to 85 inch TV
  • User manual.

More interesting products

(*All information is plus legal VAT)