• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Gradient Signe table oak EU/UK 8719514433465 LED table lamp LED (monochrome) Built-in LED 11.8 W White

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gradient Signe table oak EU/UK

  • Power= 11.8 W Total luminous flux= 1040 lm Colour temperature= 4000 K Warm white to cool white

Technical specifications

Product type

LED table lamp

Operating voltage

100 V

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

11.8000000000000 W

11.8 W

Base (reading light)

Built-in LED

Power (reading light)

11.8 W

4000 K

Colour

Warm white to cool white

Total luminous flux

1040 lm

Light features

Dimmable

Protection class

II

Factory colour

White

Material

Aluminium

Wood

Weight

830 g

Dim

(Ø x H) 111 mm x 553 mm

Feed length

2 m

Wireless charging

No

n.rel.

Type

Rod

Light bulb included

Yes

Height

553 mm

Length

0 mm

Depth

0 mm

(Ø)

111 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614206 Philips Hue Gradient Signe table oak EU/UK 8719514433465 LED table lamp LED (monochrome) Built-in LED 11.8 W White

Description

Gradient wooden table lamp for the night table, key element for a better light experience in the bedroom, sunrise and sunset simulationLet yourself wake up whenever you want with the light of the morning sun. This table lamp with wooden base in a slim design and a brilliant mixture of colorful light sets esthetic accents in your bedroom.

This text is machine translated.

Features

  • Approx. 10 years service lifeIntegrates white and colored lightImmediate dimmingCompatible with Bluetooth and Hue BridgeLamp control by APP or languageLight color: 2000–6500 Hue White & Color Ambiance

Scope of delivery

  • Gradient Signe table oak EU/UK

More interesting products

(*All information is plus legal VAT)