• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Idris 8720169299115 Ceiling floodlight GU10 White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spot of 3 max. 3x5W GU10, IP44, white, without bulbs

  • White

Technical specifications

  • Max. 3 x 5 W
Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

3

GU10

Rating per bulb

5 W

Light features

Swivelling

Factory colour

White

Material

Metal

Dim

(L x W x H) 442.00 x 83.00 x 119.00 mm

n.rel.

Yes

Weight

0.71 kg

Bulb shape

GU10

Colour

White

Light bulb included

No

Width

83.00 mm

Height

119.00 mm

Length

442.00 mm

IP44

Protection class

I

Documents & Downloads

Datasheet

Datasheet 3312295 Philips Idris 8720169299115 Ceiling floodlight GU10 White

User & Safety Instructions

User & Safety Instructions 3312295 Philips Idris 8720169299115 Ceiling floodlight GU10 White

Description

High quality materials for a beautiful spotlight family and through the IP44 protection, suitable for your bathroom. The moving spot heads make the desired surface appear wonderfully in the best light. The lights do not have an integrated light source, so that a suitable lamp with GU10 socket fits into the light according to your preference

This text is machine translated.

Features

  • Mounted spot without light bulb with IP44 protection

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)