• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 26364200 LED (monochrome) EEC F (A - G) 3.5 W = 3.5 W (Ø x L) 3 cm x 5 cm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 26364200 LED (monochrome) 3.5 W = 3.5 W

  • Power= 3.5 W
  • Total luminous flux= 375.00 lm
  • Colour temperature= 2700 K

Technical specifications

Product type

LED (monochrome)

3.5 W

375.00 lm

3.5 W

Factory colour

White

Radiation angle

0°

≙ power rating of a light bulb (range)

0 W - 9.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Current consumption

32 mA

Length

5 cm

(Ø)

3 cm

Content

1 pc(s)

F (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x L) 3 cm x 5 cm

Colour rendering

827

Colour rendering index

80 Ra

Weight

0.14 kg

Power range

2.5 W - 4.9 W

Total luminous flux

375.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2299446 Philips LED 26364200 LED (monochrome) EEC F (A - G) 3.5 W = 3.5 W (Ø x L) 3 cm x 5 cm 1 pc(s)

Datasheet 2299446 Philips LED 26364200 LED (monochrome) EEC F (A - G) 3.5 W = 3.5 W (Ø x L) 3 cm x 5 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2299446 Philips LED 26364200 LED (monochrome) EEC F (A - G) 3.5 W = 3.5 W (Ø x L) 3 cm x 5 cm 1 pc(s)

Description

Features

  • Warm white light as with a bulb (2,700 K), high color reproduction (CRI > 80) for lively colors, immediately bright when switched on
  • Life up to 15 years
  • This text is machine translated.

Scope of delivery

  • 1 lamp