
Philips LED 76265000 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x L) 3.5 cm x 9.7 cm 1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Philips LED 76265000 LED (monochrome) E14 4.3 W = 40 W Cool white
- Power= 4.3 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E14
4.3 W
470 lm
40 W
- Version
matte
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 - 4000 K
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
40 mA
- Length
9.7 cm
- (Ø)
3.5 cm
- Content
1 pc(s)
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x L) 3.5 cm x 9.7 cm
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
470 lm
- Material
Glass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299441 Philips LED 76265000 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x L) 3.5 cm x 9.7 cm 1 pc(s)
Datasheet 2299441 Philips LED 76265000 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x L) 3.5 cm x 9.7 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2299441 Philips LED 76265000 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x L) 3.5 cm x 9.7 cm 1 pc(s)
Description
Features
- Immediately neutral white light (4000 K), as with conventional light bulbs / halogen lamps
- Low energy consumption - up to 90% energy saving in comparison to conventional bulbs
- Ideal combination of familiar bulb optics, high-quality glass design and neutral white light
- This text is machine translated.
Scope of delivery
- 1 lamp

















