• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 76253700 LED (monochrome) EEC E (A - G) B22 7 W = 60 W Warm white (Ø x L) 6 cm x 10.4 cm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 76253700 LED (monochrome) B22 7 W = 60 W Warm white

  • Power= 7 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

B22

7 W

806 lm

60 W

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

60 mA

Length

10.4 cm

(Ø)

6 cm

Content

1 pc(s)

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x L) 6 cm x 10.4 cm

Colour rendering
Power range

5 W - 7.4 W

Documents & Downloads

Datasheet

Datasheet 2299462 Philips LED 76253700 LED (monochrome) EEC E (A - G) B22 7 W = 60 W Warm white (Ø x L) 6 cm x 10.4 cm 1 pc(s)

Datasheet 2299462 Philips LED 76253700 LED (monochrome) EEC E (A - G) B22 7 W = 60 W Warm white (Ø x L) 6 cm x 10.4 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2299462 Philips LED 76253700 LED (monochrome) EEC E (A - G) B22 7 W = 60 W Warm white (Ø x L) 6 cm x 10.4 cm 1 pc(s)

Description

Features

  • Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
  • most modern LED technology - extremely long life of up to 15 years
  • low energy consumption - up to 90% energy saving as compared to conventional light bulbs
  • combines the familiar forms of a typical light bulb with cozy, warm white LED light
  • This text is machine translated.

Scope of delivery

  • 1 lamp