• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 76217900 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x H) 3.5 cm x 9.7 cm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 76217900 LED (monochrome) E14 4.3 W = 40 W Cool white

  • Power= 4.3 W
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E14

4.3 W

470 lm

40 W

Colour

Cool white

≙ power rating of a light bulb (range)

40 W - 59.9 W

4000 K

Colour temperature range

4000 K (min)

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

40 mA

Length

9.7 cm

(Ø)

3.5 cm

Content

1 pc(s)

Height

9.7 cm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 3.5 cm x 9.7 cm

Power range

2.5 W - 4.9 W

Colour temperature (min.)

4000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2299472 Philips LED 76217900 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x H) 3.5 cm x 9.7 cm 1 pc(s)

Datasheet 2299472 Philips LED 76217900 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x H) 3.5 cm x 9.7 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2299472 Philips LED 76217900 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x H) 3.5 cm x 9.7 cm 1 pc(s)

Conformity certificate

Conformity certificate 2299472 Philips LED 76217900 LED (monochrome) EEC F (A - G) E14 4.3 W = 40 W Cool white (Ø x H) 3.5 cm x 9.7 cm 1 pc(s)

Description

Features

  • Immediately neutral white light (4000 K), as with conventional light bulbs / halogen lamps
  • Low energy consumption - up to 90% energy saving in comparison to conventional bulbs
  • Ideal combination of familiar bulb optics, high-quality glass design and neutral white light
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)