
Highlights & Details
Philips Edison display light 4.5W, 3000-5000K, 150 lumens, via USB cable, black
- Power= 4.5 W Total luminous flux= 150 lm Colour temperature= 5000 K Warm white to daylight white
Technical specifications
- Kelvin: 300/4000/5000
- Product type
LED monitor light bar
- Operating voltage
5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4.5 W
4.5 W
- Base (reading light)
Built-in LED
- Power (reading light)
4.5 W
5000 K
- Colour
Warm white to daylight white
150 lm
- Total luminous flux
150 lm
- Light features
Dimmable
Incl. USB slot
- Protection class
III
IP20
- Factory colour
Black
- Material
Metal
- Weight
220 g
- Dim
(L x W x H) 460 x 96 x 51 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
96 mm
- Height
51 mm
- Length
460 mm
Documents & Downloads
Datasheet
Datasheet 3428317 Philips LED Edison DSK204 8719514420434 LED monitor light bar LED (monochrome) Built-in LED 4.5 W Black
User & Safety Instructions
User & Safety Instructions 3428317 Philips LED Edison DSK204 8719514420434 LED monitor light bar LED (monochrome) Built-in LED 4.5 W Black
Description
This text is machine translated.



























