
Highlights & Details
Sygonix Office Table Lamp LED Black 3-head
- Power= 17 W Total luminous flux= 1000 lm Warm white to cool white
- Three-section lamp head, horizontally foldable
- Secure fixing clamp
- Metal lamp head with 170° tilt and metal arm with 200° vertical range
- Dual control via touch button and remote
- Independent control for main and side lights
- 10 adjustable color temperature levels from 2700 to 6500 K
- Integrated memory function
- 1-hour auto-off timer
- Stepless dimming capability
- Three mode selections: Relax, Reading (auxiliary lamp), and Work (main lamp)
Technical specifications
- Product type
LED desk light
- Operating voltage
230 V AC
- Bulb type
LED (monochrome)
LED
- Rating per bulb
0.2 W
17 W
- Base (reading light)
LED
- Colour
Warm white to cool white
1000 lm
- Total luminous flux
1000 lm
- Light features
Dimmable
Selectable luminous flux
Flexible
Flex arm
Selectable colour
Memory
Incl. remote control
Timer
- Factory colour
Black
- Material
Metal
Plastic
- Wireless charging
No
n.rel.
- Height
743 mm
- Length
848 mm
- Depth
443 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729785 Sygonix SY-7459570 LED desk light LED (monochrome) LED 17 W Black
Warranty Terms
Warranty Terms 3729785 Sygonix SY-7459570 LED desk light LED (monochrome) LED 17 W Black
Description
Adjustable construction
The lamp consists of aluminum, ABS and polycarbonate. The three-part lamp head can be folded horizontally and can be tilted around 170 degrees. The metal arm also offers a vertical adjustment range of 200 degrees, WAS allows targeted adjustment of the lighting to the work area.
Individual light setting
The color temperature can be set in 10 steps between 2700 K (warm white) and 6500 K (cool white). The table lamp can be dimmed continuously and offers the three light modes working (main lamp), reading (additional lamp) as well as relaxing. The main and side lights can be controlled independently of each other.
Control and timer
The lamp is operated via the sensor keys or the accompanying remote control. There is a magnetic docking station for the remote control on the light strip. An integrated memory function secures the last used light settings. Additionally, a timer switches the lamp off automatically after one hour if activated.
This text is machine translated.
Features
- Easy to install
- Light bar with magnetic remote control docking
- Material: Aluminum, ABS, and PC
Scope of delivery
- Lamp head
- Lamp rod
- Clamp base
- Fixing screw
- Remote controller (requires 2x AAA batteries, not included)
- Power adaptor
- Manual































