
Highlights & Details
Sygonix desk lamp, 45cm 18W
- Power= 18 W Warm white to daylight white
- High lumen delivers powerful, bright illumination
- 3 colour temperatures & adjustable brightness
- Intelligent motion sensor with auto-off function (switches off after 5 mins with no movement)
- Advanced light sensors intelligently adjust the brightness based on ambient light conditions, ensuring optimal and comfortable illumination throughout the day.
- Intuitive touch panel controls
- Flexible lamp head rotation
- Wide, linear light panel provides a broad and gentle light distribution.
- Versatile top & down lighting - direct and indirect/diffused lighting options for a softer effect.
- Automatic timer for eye comfort - prevents eye strain from prolonged use and promotes healthy work habits.
- Highly flexible arm with multiple joints allows for extensive angle adjustments.
Technical specifications
- 3 COLOR TEMPERATURES (3000 K, 4000 K, 5000 K)
- Product type
LED desk light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
18 W
- Base (reading light)
LED
- Power (reading light)
18 W
- Colour
Warm white to daylight white
700 lm
- Light features
Dimmable
Selectable luminous flux
Folding
Flex arm
Incl. motion detector
- Swivel range (max.)
122.5°
- Factory colour
Black
- Material
Glass
Plastic
- Weight
3.15 kg
- Dim
(L x W x H) 450 x 450 x 480 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
450 mm
- Height
480 mm
- Length
450 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450633 Sygonix SY-6901266 LED desk light LED (monochrome) LED 18 W Black
Warranty Terms
Warranty Terms 3450633 Sygonix SY-6901266 LED desk light LED (monochrome) LED 18 W Black
Description
Excellent colour rendering
With a color rendition index of Ra > 95$the luminaire enables real color vision and a natural representation at the workplace.
Intelligent sensor controlIntegrated
Light sensors adjust the brightness automatically to the ambient light, while a motion sensor switches off the light automatically after 55 minutes of inactivity.
Individual light adjustment
Users can choose between three color temperatures from 3000 K to 5000 K (warm white to daylight white) and flexibly adjust the brightness via a touch panel.
High flexibility
A highly movable joint arm and the rotating lampshade permits a precise alignment of the wide, linear luminous field.
This text is machine translated.
Features
- Equipped with high colour rendering index (RA>95) to generate soft flicker-free and anti-glare light
- Robust & stable base design to support the adjustable arm
- Plastic and glass material
- Highly flexible arm with multiple joints allows for extensive angle adjustments.
Scope of delivery
- Main Unit
- Adaptor
- Manual






























