
Highlights & Details
SYGONIX LED Bildschirmleuchte RGB
- Total luminous flux= 130 lm Warm white to cool white, RGB
- Space-saving clamp-on design
- Immersive dual light system with front task lighting and RGB backlight
- Glare-free screen illumination
- Touch control
- Flexible lighting angle
- Adjustable color temperature from 2700 to 6500 K
- Intuitive dial remote for effortless, precision control
- Wireless adjustment of brightness, color temperature, and RGB modes
- Music sync function"
Technical specifications
- Product type
LED monitor light bar
- Operating voltage
5 V DC
- Bulb type
LED (monochrome)
- Colour
Warm white to cool white
RGB
130 lm
- Total luminous flux
130 lm
- Light features
Dimmable
Colour-changing
Incl. audio sensor
Backlighting
Incl. remote control
- Factory colour
Black
- Material
Aluminium
Acrylonitrile butadiene styrene
PC
- Weight
92 g
- Dim
(L x W x H) 421.5 x 70 x 28 mm
- Wireless charging
No
n.rel.
- Width
70 mm
- Height
28 mm
- Length
421.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729786 Sygonix SY-7459572 LED monitor light bar LED (monochrome) Black
Warranty Terms
Warranty Terms 3729786 Sygonix SY-7459572 LED monitor light bar LED (monochrome) Black
Description
Features
- Easy to install
- Lamp bar with magnetic remote control docking
- Material: Aluminum, ABS & PC
Scope of delivery
- Light bar
- USB-C® to A power cable
- Remote controller (2x AAA batteries not included)





























