
Sygonix SY-6770690 LED desk light LED (monochrome) LED EEC: F (A - G) Black
Highlights & Details
Sygonix LED desk lamp
- Total luminous flux= 720 lm
- Warm white to cool white
- Desk lamp, digital clock, pen holder, phone holder and 2 USB charging ports all in one device
- 2 charging ports with 5V output
- Adjustable colour temperature and 11 brightness levels
- LED effectively absorbs 99% of high-energy blue light
- Adjustable angle (170° vertical and 180° horizontal) allows you to direct light in multiple directions
Technical specifications
- Colour temperature 3000 K / 3500 K / 4000 K / 5000 K / 5700 K
- Product type
LED desk light
- Operating voltage
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
8 W
- Energy consumption
8 kWh/1000h
- Colour
Warm white to cool white
720 lm
- Total luminous flux
720 lm
- Light features
Dimmable
Selectable luminous flux
Foldable
Selectable colour
Memory
Incl. pen holder
Incl. USB slot
Incl. clock
Flexible
- Rotation range (max.)
180°
- Swivel range (max.)
170°
- Factory colour
Black
- Material
Aluminium/PVC
- Weight
580 g
- Dim
(L x W x H) 57 x 107 x 683 mm
- Wireless charging
No
F (A - G)
- Light bulb included
Yes
- Width
107 mm
- Height
683 mm
- Length
57 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385345 Sygonix SY-6770690 LED desk light LED (monochrome) LED EEC: F (A - G) Black
Warranty Terms
Warranty Terms 3385345 Sygonix SY-6770690 LED desk light LED (monochrome) LED EEC: F (A - G) Black
Description
Multi-functional LED desk lamp: Your smart companion for every day
Experience the perfect combination of functionality and style with this innovative LED desk lamp. It is not only an efficient light source, but also a complete workstation for your study table.
With a luminous flux of 720 lumens, you can immerse your work area in optimum light. Thanks to the adjustable color temperature (from warm white to cool white) and 11 brightness levels, you can adjust the lighting as per your needs - Ideal for a concentrated work, relaxed reading or as a pleasant background lighting. The soft, uniform and flicker-free light protects your eyes and the special LED-technology efficiently absorbs 99% of the energetic blue light content, WAS provides for additional protection.
This space-saving table lamp also integrates a digital clock, a practical pen holder and a mobile phone holder, which provide for order on your desk. The 2 USB charging ports with 5 V output allow you to charge your devices directly from the lamp.
The adjustable angle (170° vertical and 180° horizontal) allows you to swivel the light cone precisely in different directions. Use all functions effortlessly with the touch-sensitive switch. The large LED display with 4 brightness levels provides a clear indication of the time.
With an impressive service life of 30,000 hours, this desk lamp is a durable and reliable companion for many years.
This text is machine translated.
Features
- Soft, even and flicker-free light
- Touch switch
- Large LED display with 4 brightness levels
- Space-saving design
- Long lifespan: 30000 hrs
Scope of delivery
- Main unit
- Adaptor
- Manual































