
Highlights & Details
LED-writing Desk lamp
- Wireless charging and USB charging port
- Flicker-free light with anti-glare shade
- Soft light for optimal eye protection
- Foldable and multi-angle head enables light angle to be adjusted to any position
Technical specifications
- Color Temperature; 3000K, 4500K, 6000K
- Product type
Desk light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Energy consumption
4.7 kWh/1000h
- Colour
Warm white
Natural white
Neutral white
340 lm
- Light features
Dimmable
Colour-changing
Swivel arm
Foldable
Incl. USB slot
Incl. alarm clock
Time, date and temperature display
Wireless charger
- Rotation range (max.)
180°
- Swivel range (max.)
90°
- Factory colour
Black
- Material
ABS plastic
PS
- Weight
485 g
- Dim
(L x W x H) 118 x 50 x 320 mm
- Wireless charging
Yes
12275
- Charging method
Qi Wireless Charging
n.rel.
- Light bulb included
Yes
- Width
50 mm
- Height
320 mm
- Length
118 mm
IP20
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481634 Sygonix TX26C SY-4963268 Desk light Black
Conformity certificate
Conformity certificate 2481634 Sygonix TX26C SY-4963268 Desk light Black
Warranty Terms
Warranty Terms 2481634 Sygonix TX26C SY-4963268 Desk light Black
Description
This text is machine translated.
Features
- 4-level dimmer and 3 lighting modes (WW, NW, CW)
- Charging indicator
- LCD display
- Calendar, clock display with alarm clock function and temperature
- Built-in phone holder
Scope of delivery
- 1 x LED lamp
- 1 x Adapter
- 1 x Manual
- 1 x CR2032 battery (included)
Frequently Bought Together
(*All information is plus legal VAT)€ 55.98*


































