
Highlights & Details
LED Table Lamp with remote control
- Total luminous flux= 100 lm Colour temperature= 6000 K RGBW
- 9 colour selection
- Syncs with music, movie or game audio to create rhythmic light effect
- 3 music modes with auto colour changing modes
- Brightness adjustment
- Timer function (1H, 2H, 3H)
- Speed adjustment
- USB interface compatible with computers and mobile power supplies
Technical specifications
- Product type
LED table lamp
- Operating voltage
5 V DC
- Bulb type
LED (monochrome)
LED
- Base (reading light)
Built-in LED
6000 K
- Colour
RGBW
100 lm
- Total luminous flux
100 lm
- Light features
Rotating light effects
Timer
Incl. audio sensor
Dimmable
Flicker flame
Selectable colour
- Protection class
IP20
- Factory colour
Black
- Material
Metal
Plastic
- Weight
370 g
- Dim
(W x H) 180 mm x 345 mm
- Wireless charging
No
n.rel.
- Type
Helical
- Light bulb included
Yes
- Width
180 mm
- Height
345 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3419444 Sygonix SY-6838888 LED table lamp LED (monochrome) LED Black
Warranty Terms
Warranty Terms 3419444 Sygonix SY-6838888 LED table lamp LED (monochrome) LED Black
Description
Features
- For indoor use
- RGBIC light colour
- Spiral design with luxurious texture
Scope of delivery
- Main unit
- Remote control (includes CR2025 3V cell button)
- Manual




























