
Highlights & Details
- Power= 3 W Colour temperature= 3000 K Warm white
- Multi-purpose table lamp for indoor/outdoor use
- Stepless dimming (20%-100%)
- 3 colour temperature settings (1800K, 2700K, 3000K) to suit difference ambiance preferences
- Easy-to-assemble magnetic design (magnetic wall-mounted base and magnetic pole)
- Supports USB-C charging, replaceable rechargeable battery
- On/Off switch
Technical specifications
- Battery: 2x 3.7V /DC 1800 mAh, 6.66 Wh Li-Ion battery
- Color temperature: 1800K , 2700L, 3000K
- Product type
Desk lamp
- Operating voltage
5 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
3 W
- Base (reading light)
Built-in LED
- Power (reading light)
3 W
3000 K
- Colour
Warm white
- Light features
Battery-powered
Dimmable
Incl. base
Incl. magnetic holder
Suitable for wall mounting
- Protection class
III
- Factory colour
Black
- Material
Aluminium
PC
Steel
- Weight
770 g
- Dim
(Ø x H) 180 mm x 300 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
300 mm
- (Ø)
180 mm
IP44
- Operating current
1 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384441 Sygonix SY-6768882 Desk lamp LED (monochrome) LED 3 W Black
User & Safety Instructions 3384441 Sygonix SY-6768882 Desk lamp LED (monochrome) LED 3 W Black
Warranty Terms
Warranty Terms 3384441 Sygonix SY-6768882 Desk lamp LED (monochrome) LED 3 W Black
Description
Features
- Sleek and modern design with aluminium die casting
- IP44
Scope of delivery
- Lamp
- Base
- Wall mount
- Stand
- USB cable
- 2x screws & dowels
- Manual































