• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Lois 929004641501 LED outdoor floodlight 10 W Colours (LEDs): Cool white

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips outdoor floodlight Lois 10W, 5000 Kelvin, 950 Lumen, IP65, black

  • Power= 10 W
  • Total luminous flux= 950 lm
  • Colour temperature= 5000 K
  • Cool white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

5000 K

Colour

Cool white

950.00 lm

Total luminous flux

950 lm

Light features

No frame

Radiation angle

0°

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

150 g

Dim

(W x H x D) 105 x 87 x 24 mm

Feed length

30 cm

n.rel.

Type

Rectangular

Colour rendering index

80

Light bulb included

Yes

Width

105 mm

Height

87 mm

Depth

24 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385035 Philips LED Lois 929004641501 LED outdoor floodlight 10 W Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 3385035 Philips LED Lois 929004641501 LED outdoor floodlight 10 W Colours (LEDs): Cool white

Description

The mains-operated outdoor floodlights from Philips are designed to provide bright and reliable illumination in all weather conditions. Improve the visibility and create a greater sense of security with powerful LED floodlights with frameless design for higher performance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)