
1/5
LED outdoor floodlight
230 V
1
LED (monochrome)
LED
20 W
20 W
5000 K
Cool white
1900.00 lm
1900 lm
0°
I
IP65
Black
Aluminium
210 g
(W x H x D) 130 x 112 x 24 mm
30 cm
n.rel.
Rectangular
80
Yes
130 mm
112 mm
24 mm
yes
Datasheet 3385037 Philips LED Lois 929004641701 LED outdoor floodlight 20 W Colours (LEDs): Cool white
User & Safety Instructions 3385037 Philips LED Lois 929004641701 LED outdoor floodlight 20 W Colours (LEDs): Cool white