• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Lois 929004642801 LED outdoor floodlight 14 W Colours (LEDs): Warm white

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips outdoor ultra-efficient floodlight Lois 14W, 3000 Kelvin, 2600 Lumen, IP65, anthracite

  • Power= 14 W
  • Total luminous flux= 2600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14 W

14 W

3000 K

Colour

Warm white

2600.00 lm

Total luminous flux

2600 lm

Radiation angle

0°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

350 g

Dim

(W x H x D) 158 x 145 x 28 mm

Feed length

30 cm

n.rel.

Type

Rectangular

Colour rendering index

80

Light bulb included

Yes

Width

158 mm

Height

145 mm

Depth

28 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385048 Philips LED Lois 929004642801 LED outdoor floodlight 14 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 3385048 Philips LED Lois 929004642801 LED outdoor floodlight 14 W Colours (LEDs): Warm white

Conformity certificate

Conformity certificate 3385048 Philips LED Lois 929004642801 LED outdoor floodlight 14 W Colours (LEDs): Warm white

Description

Improve your visibility and security at home and save energy and money with the Philips ultra-efficient outdoor floodlight. They are made of high-quality materials and feature a robust powder coating that ensures long-lasting performance in all weather conditions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)