
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Philips outdoor ultra-efficient flood light Lois 14W, 5000 Kelvin, 2650 Lumen, motion sensor, IP65, anthracite
- Power= 14 W
- Total luminous flux= 2650 lm
- Colour temperature= 5000 K
- Cool white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
14 W
14 W
5000 K
- Colour
Cool white
2650.00 lm
- Total luminous flux
2650 lm
- Light features
Incl. motion detector
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
400 g
- Dim
(W x H x D) 158 x 188 x 60 mm
- Feed length
30 cm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
158 mm
- Height
188 mm
- Depth
60 mm
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385053 Philips LED Lois 929004643301 LED outdoor floodlight (+ motion detector) 14 W Colours (LEDs): Cool white
User & Safety Instructions
User & Safety Instructions 3385053 Philips LED Lois 929004643301 LED outdoor floodlight (+ motion detector) 14 W Colours (LEDs): Cool white
Conformity certificate
Conformity certificate 3385053 Philips LED Lois 929004643301 LED outdoor floodlight (+ motion detector) 14 W Colours (LEDs): Cool white
Description
This Philips ultra-efficient outdoor floodlight was developed to save energy and money while reliably providing bright light. Equipped with sensors that automatically switch on when movement is detected making your home feel safer.
This text is machine translated.
This text is machine translated.







































