• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Nysil 8720169269156 Solar wall light (+ motion detector) 8.7 W Colours (LEDs): Cool white

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor solar nysil safety light wall 8.7W, daylight and motion sensor, 5000 Kelvin, black

  • Power= 8.7 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 5000 K
  • Cool white

Technical specifications

Product type

Solar wall light (+ motion detector)

Operating voltage

4 V

No. of bulbs

3

Bulb type

LED (monochrome)

Rating per bulb

8.7 W

8.7 W

5000 K

Colour

Cool white

Total luminous flux

1000 lm

Light features

Incl. motion detector

Protection class

III

Factory colour

Black

Material

Plastic

Weight

755 g

Dim

(L x W x H) 117 x 293 x 168 mm

n.rel.

Width

293 mm

Height

168 mm

Length

117 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3029135 Philips LED Nysil 8720169269156 Solar wall light (+ motion detector) 8.7 W Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 3029135 Philips LED Nysil 8720169269156 Solar wall light (+ motion detector) 8.7 W Colours (LEDs): Cool white

Description

The nysil Philips solar wall lamp is a safety light with movable beams on the sides. The highly efficient solar panel and the integrated daylight and motion sensor provide for a high brightness of 1000 Lumen in recognized movement in 5000 Kelvin daylight-white color. At full charging with solar energy the lamp can illuminate around 1 hour, corresponding to 180 on/off cycles in the dark. The robust construction with anti-UV coating provides good lighting with access roads or garages in all weather conditions. No cabling or power connection is required.

This text is machine translated.

Features

  • Solar safety light with daylight and motion sensor for adequate brightness and safe environment at home completely without power consumption.

More interesting products

(*All information is plus legal VAT)