• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Star 562433116 LED ceiling spotlight LED (monochrome) 4.5 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED Ceiling Light Star

  • Power= 4.5 W
  • Total luminous flux= 1500 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED ceiling spotlight

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

Rating per bulb

4.5 W

4.5 W

Light features

Dimmable

Pivoted

Swivelling

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 21.8 cm x 9.3 cm

n.rel.

Weight

795 g

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

1500 lm

500 lm

Height

9.3 cm

(Ø)

21.8 cm

IP20

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1597146 Philips LED Star 562433116 LED ceiling spotlight LED (monochrome) 4.5 W White

User & Safety Instructions

User & Safety Instructions 1597146 Philips LED Star 562433116 LED ceiling spotlight LED (monochrome) 4.5 W White

User & Safety Instructions 1597146 Philips LED Star 562433116 LED ceiling spotlight LED (monochrome) 4.5 W White

User & Safety Instructions 1597146 Philips LED Star 562433116 LED ceiling spotlight LED (monochrome) 4.5 W White

Description

This Philips myLiving Star LED ceiling spot bears witness with its chrome base and white housing of timeless elegance. This energy-saving spot with the latest LED-technology gives sufficient warm-white light for elegant lighting of your room.

This text is machine translated.

Scope of delivery

  • LED ceiling light
  • User manual.

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)