• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Niall 8720169300132 Ceiling floodlight GU10 Black, Gold

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Niall 4 Spot max. 4x35W GU10, black gold, without bulb

Technical specifications

  • Max. 4 x 35 W
Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

4

GU10

Rating per bulb

35 W

Factory colour

Black

Gold

Material

Metal

n.rel.

Weight

0.70 kg

Light bulb included

No

Height

112.00 mm

Length

694.00 mm

IP20

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312338 Philips Niall 8720169300132 Ceiling floodlight GU10 Black, Gold

User & Safety Instructions

User & Safety Instructions 3312338 Philips Niall 8720169300132 Ceiling floodlight GU10 Black, Gold

Description

High-quality materials for a shapely spot family and suitable for your living room. The moving spot heads make the desired surface appear wonderfully in the best light. The lights do not have an integrated bulb, so that depending on your preference the suitable lamp with GU10 socket and can be used up to a maximum power of 35W per light point.

This text is machine translated.

Features

  • Mounted spot without light bulb

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)