• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Palms 8720169299290 Ceiling floodlight E14 50 W Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Palms 2x Spot max. 2x25W E14, black, without light bulbs

  • Power= 50 W

Technical specifications

  • Max. 2 x 25 W
Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

2

E14

Rating per bulb

25 W

50 W

Light features

Swivelling

Factory colour

Black

Material

Glass

n.rel.

Yes

Weight

0.53 kg

Light bulb included

No

Height

137.00 mm

Length

274.00 mm

IP20

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312302 Philips Palms 8720169299290 Ceiling floodlight E14 50 W Black

User & Safety Instructions

User & Safety Instructions 3312302 Philips Palms 8720169299290 Ceiling floodlight E14 50 W Black

Description

High-quality materials for a shapely spot family and suitable for your living room. The moving spot heads make the desired surface appear wonderfully in the best light. The lights do not have an integrated light bulb, so that a Philips E14 candle can be used up to a maximum output of 25W per light point.

This text is machine translated.

Features

  • Mounted spot without light bulb

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)