
1/8
LED bathroom ceiling light
Circular
230 V
1
LED (monochrome)
5 W
5 W
2700 K
Warm white
450.00 lm
450.00 lm
0 mm
0 mm
0 mm
0 mm
I
IP44
Gold
Metal
0.28 kg
n.rel.
No
Yes
442.00 mm
72.00 mm
yes
Datasheet 3312341 Philips Rover 8720169299375 LED bathroom ceiling light 5 W Warm white Gold
User & Safety Instructions 3312341 Philips Rover 8720169299375 LED bathroom ceiling light 5 W Warm white Gold