
1/8
LED bathroom ceiling light
Square
230 V
1
LED (monochrome)
10 W
10 W
2700 K
Warm white
900.00 lm
900.00 lm
0 mm
0 mm
0 mm
0 mm
I
IP44
Gold
Metal
0.63 kg
n.rel.
No
Yes
628.00 mm
52.00 mm
yes
Datasheet 3312348 Philips Rover 8720169299511 LED bathroom ceiling light 10 W Warm white Gold
User & Safety Instructions 3312348 Philips Rover 8720169299511 LED bathroom ceiling light 10 W Warm white Gold