• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips V-Line 222V8LA/00 LCD 54.6 cm (21.5 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms VGA, DisplayPort, HDMI™, Head

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Philips V-Line 222V8LA/00 LCD

  • Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p
  • Response time: 4 ms
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: VGA, DisplayPort, HDMI™, Headphone input, Audio line in
  • Flicker-free technology, Blue light reduction, Full HD, Tiltable, Built-in speakers, Kensington lock, Headphone jack, Blue light screen filter, VESA Mount 100 x 100 mm

Technical specifications

  • Connections (details): 1x VGA, 1x HDMI, 1x DisplayPort 1.2, 1x audio line in, 1x headphone jack
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

54.6 cm

Screen size diagonal (inches)

21.5 inch

Screen size diagonal (inches)

21 inch

Image format

16:9

Panel technology

VA LCD

Touchscreen (display)

No

Frame rate

75 Hz

Response time

4 ms

Brightness

250 cd/m²

Static contrast ratio

3000 : 1

Dot pitch

0.249 mm

Factory colour

Black

Interfaces

VGA

DisplayPort

HDMI™

Headphone input

Audio line in

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Flicker-free technology

Blue light reduction

Full HD

Tiltable

Built-in speakers

Kensington lock

Headphone jack

Blue light screen filter

VESA Mount 100 x 100 mm

Audio power (max.)

2 x 2 W

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

Width

540 mm

Height

416 mm

Depth

220 mm

Weight

2.79 kg

Power supply (details)

AC, 100-240V/50-60 Hz

Dim

(L x W x H) 600 cm x 540 mm x 416 mm

Screen size/position settings

Tilt

Display size

- 23 inch

Display type

LED backlit

Range of uses

Office

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

54.6 cm (21.5 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

54.6 cm

16 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

13.3 W

Length

600 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2358242 Philips V-Line 222V8LA/00 LCD 54.6 cm (21.5 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms VGA, DisplayPort, HDMI™, Head

User & Safety Instructions

User & Safety Instructions 2358242 Philips V-Line 222V8LA/00 LCD 54.6 cm (21.5 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms VGA, DisplayPort, HDMI™, Head

Description


So far, life-like, pin-sharp images have never been reached
The Philips V-Line Wide-View monitor offers unprecedented image quality, includes many important functions and offers excellent value for money. AdaptiveSync offers a flawless display without screen cracks. With functions like the LowBlue mode and flicker-free it is also particularly gentle for your eyes.

Always lively pictures
- VA monitor for stunning images at a wide viewing angle
- 16:9 full HD monitor for pin sharp and detailed pictures
- SmartImage presets for easy image optimization
- trouble-free action thanks to AdaptiveSync technology

Protection for your eyes
- less eye fatigue thanks to FlickerFree technology
- LowBlue mode for easy-on-the-eye productivity
- Thanks to the EasyRead mode you can do as on paper read

Experience multimedia like never before
- integrated stereo speakers for multimedia
- HDMI secures universal digital connection options
- DisplayPort connection for maximum realistic images


VA monitor
The Philips VA LED monitor uses advanced multi-domain vertical alignment technology, giving you static contrast ratios for vivid, bright images. Traditional office applications are easily displayed, but it is particularly suitable for photos, surfing the Internet, movies, games and demanding graphics applications. Thanks to the optimized pixel management technology, you have an extra wide viewing angle of 178/178 degrees, which enables pin-sharp pictures.

16:9 full HD monitor
Image quality matters. While traditional monitors offer quality, you expect more. This monitor has an improved Full HD resolution of 1,920 x 1,080. With Full HD for clear details with high brightness, unbelievable contrasts and realistic colors, you can enjoy realistic pictures.

SmartImage
SmartImage is an exclusive, market-leading technology by Philips, which analyses the image contents displayed and thus guarantees an optimum display power. The user-friendly interface allows you to select numerous modes for office, photos, films, gaming, energy-saving and so on, depending on the current application. Based on your choice, SmartImage optimises contrast, colour saturation and sharpness of pictures and videos for the ultimate display power. The power-saving mode enables a clearly reduced power consumption. And all this in real time just by pressing a button!

AdaptiveSync technology
In gaming, one should not have to decide between hacked game playback and disturbed frames. Get smooth, smooth performance at any frame rate, fast screen refresh without interruptions and extremely fast response time thanks to AdaptiveSync technology.

Flicker-free technology
Due to the way brightness is controlled on LED backlit screens, some users experience flickering on the screen was causing eye fatigue. Philips FlickerFree technology uses a new brightness control solution to reduce flicker for greater visual comfort.

LowBlue mode
Studies have shown that short-wave blue light beams from LED screens, like UV rays, can cause eye damage and affect vision over time. Philips LowBlue Mode uses intelligent software technology to reduce harmful shortwave blue light to ensure total well-being.

EasyRead mode
Thanks to the EasyRead mode you can read as on paper

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)