
Number
Total (€ 725.00 / piece)
€ 725.00
incl. VAT
14-day return policy included
Highlights & Details
Philips WelcomeHive Pro 2 Video door intercom Wi-Fi Outdoor panel Aluminium
- Open with RFID badge
- IP54 certified to protect against dust and rain
- Colour night vision by lighting
- Up to 2 monitors for each apartment
Technical specifications
- Protection class: IP54
- RFID 125 kHz
- 2 parts: Dim. Front 353 x 134 x 6 mm
- Dim. Installation point 331 x 240 x 35 mm
- High image quality 900 TVL
- Wiring with two wires without polarity and with BUS-system
- Machined aluminum: For long life and solidity
- 1 single power supply module for the entire system: Modular rail transformer DIN 32 VDC 1.5 A.
- Angle of vision of the door entry system: 120°
- 6 ring tones for selection, adjustable volume
- Range between door intercom and power supply: 120 meters
- Range between the power supply and the furthest monitor: 120 meters
- Product type
Video door intercom
- Component
Outdoor panel
- Units
16
- Transfer type
Wi-Fi
- Frequency
2.4 GHz
- Leads
2
- Mounting type (outdoor)
Recess-mount
- Upgradable with
Internal extension
- Factory colour
Aluminium
- Tunes
6
- Max. bell volume
einstellbar
- Width
353.0000 mm
- Height
134.0000 mm
- Depth
6.0000 mm
- Weight
2.2000
Documents & Downloads
Datasheet
Datasheet 3163754 Philips WelcomeHive Pro 2 Video door intercom Wi-Fi Outdoor panel Aluminium
User & Safety Instructions
User & Safety Instructions 3163754 Philips WelcomeHive Pro 2 Video door intercom Wi-Fi Outdoor panel Aluminium
Description
A video entry system with a large selection of door entry systems depending on the number of apartments.
Select the video entry system from Philips for your building, which offers several door entry systems depending on the number of apartments in the building. The door intercom system is available with 1, 2, 4, 8 or 16 name(s). This video intercom system can be used in public buildings or business premises.
This text is machine translated.
Select the video entry system from Philips for your building, which offers several door entry systems depending on the number of apartments in the building. The door intercom system is available with 1, 2, 4, 8 or 16 name(s). This video intercom system can be used in public buildings or business premises.
This text is machine translated.
Features
- The monitor automatically takes a photo when a visitor rings the bell in the absence of the resident of the apartment in question
- Power supply: DIN rail transformer 100-240 VAC 50 Hz / 32 VDC 1.5 A included in delivery
- Mounting: In wall or pillar
- Video: Camera 900TVL CMOS, color night vision by lighting controlled by ambient light
- Door entry system capacity: Up to 1000 badges
- Material: Front side: Machined aluminum
- Additional functions
- Output electric door opener 12V with transmission function, max. Current 1.5 A
- Output electric door opener/magnetic lock/door with dry contact NO or NC
- Connecting a door opener or magnetic lock requires a suitable mains adapter that is not included in the delivery.
Scope of delivery
- 1 Door intercom (16 names)
- 1 modular transformer
- 32 RFID badges
System requirements
- IOS, Android



























