• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0790621 Bolt terminal Bolt fixings Yellow 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bolt terminal
Connection
Bolt fixings
Content
50 pc(s)
Features
built-in jumper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • OTTA 6-P/P YE

Technical specifications

Packaging type

Piece

Product type

Bolt terminal

Features

built-in jumper

Connection

Bolt fixings

Number of pins

2

Factory colour

Yellow

Manufacturer part #

0790621

Content

50 pc(s)

Type

OTTA 6-P/P YE

Dim

(W x H x D) 11 x 43.5 x 52 mm

Width

11 mm

Height

43.5 mm

Flammability rating

V0

Depth

52 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558647 Phoenix Contact 0790621 Bolt terminal Bolt fixings Yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3558647 Phoenix Contact 0790621 Bolt terminal Bolt fixings Yellow 50 pc(s) Piece