• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1030161 Bolt terminal Bolt fixings Grey 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bolt terminal
Connection
Bolt fixings
Nominal current - rounded value
309 A
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Bolt terminal

Connection

Bolt fixings

Pins per row

1

Number of pins

1

Factory colour

Grey

Nominal current

309 A

Nominal current - rounded value

309 A

Nominal voltage

1000 V

Manufacturer part #

1030161

Content

5 pc(s)

Type

RBO 10-WD

Dim

(W x H x D) 41 x 144 x 77 mm

Width

41 mm

Height

144 mm

Flammability rating

V0

Connector colour

Grey

Depth

77 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561870 Phoenix Contact 1030161 Bolt terminal Bolt fixings Grey 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3561870 Phoenix Contact 1030161 Bolt terminal Bolt fixings Grey 5 pc(s) Piece