• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3247991 Bolt terminal Bolt fixings Black-yellow 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bolt terminal
Connection
Bolt fixings
Nominal current - rounded value
520 A
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Bolt terminal

Connection

Bolt fixings

Number of pins

1

Factory colour

Black-yellow

Nominal current

520 A

Nominal current - rounded value

520 A

Nominal voltage

1000 V

Manufacturer part #

3247991

Content

5 pc(s)

Type

RBO 16-FE-HC

Dim

(W x H x D) 54.8 x 283.5 x 91.8 mm

Width

54.8 mm

Height

283.5 mm

Flammability rating

V0

Depth

91.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581958 Phoenix Contact 3247991 Bolt terminal Bolt fixings Black-yellow 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3581958 Phoenix Contact 3247991 Bolt terminal Bolt fixings Black-yellow 5 pc(s) Piece