• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1110386 Bolt terminal Bolt fixings Grey 5 pc(s)

Image similar
Product type
Bolt terminal
Connection
Bolt fixings
Cross section (flexible) (max.)
185 mm²
Nominal current - rounded value
353 A
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: No.
  • Suitable for wire cross-section of without wire-end sleeves: 95-185 mm²
  • Number of clamping points per level: 2
  • Electrical connection version 1: Bolt connection
  • Electrical connection version 2: Bolt connection
  • Rated current In:353 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Bolt terminal

Connection

Bolt fixings

Cross section (flexible) (min.)

95 mm²

Cross section (flexible) (max.)

185 mm²

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Grey

Nominal current

353 A

Nominal current - rounded value

353 A

Nominal voltage

1800 V

Manufacturer part #

1110386

Content

5 pc(s)

Type

RBO 12-DHR-HC

Dim

(W x H x D) 49 x 235.1 x 82 mm

Width

49 mm

Height

235.1 mm

Flammability rating

V0

Depth

82 mm

Rated voltage

1800 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564308 Phoenix Contact 1110386 Bolt terminal Bolt fixings Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3564308 Phoenix Contact 1110386 Bolt terminal Bolt fixings Grey 5 pc(s)

Description

Bolt terminal, rated voltage: 1800 V, rated current: 353 A, number of connections: 2, number of pins: 1, connection type: Bolt connection, 1. Floor, rated cross-section: 185 mm², mounting type: NS 35/7.5 , NS 35/15, flange mounting, Colour: gray

This text is machine translated.