• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3049110 Bolt terminal Bolt fixings Blue 50 pc(s)

Image similar
Product type
Bolt terminal
Connection
Bolt fixings
Nominal current - rounded value
24 A
Content
50 pc(s)
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • RT 3 BU

Technical specifications

Product type

Bolt terminal

Connection

Bolt fixings

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

1000 V

Manufacturer part #

3049110

Content

50 pc(s)

Type

RT 3 BU

Dim

(W x H x D) 12.3 x 66 x 51 mm

Width

12.3 mm

Height

66 mm

Flammability rating

V0

Depth

51 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580844 Phoenix Contact 3049110 Bolt terminal Bolt fixings Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3580844 Phoenix Contact 3049110 Bolt terminal Bolt fixings Blue 50 pc(s)